- Home ›
- All Products›
- 52610-0772
Molex / Waldom
52610-0772
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 7 Circuits, Gold Plating
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 7 Circuits, Gold Plating
Search Keywords: 526100772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52610-0772
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1
Frequently Asked Questions
Is 52610-0772 RoHS compliant?
Yes, 52610-0772 is RoHS compliant.
What is the lead time for 52610-0772?
The standard lead time for 52610-0772 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
3,000
$0.58
6,000 +
$0.52
Click for Quote
Log in
to unlock special pricing