- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52584-1079
52584-1079
Molex / Waldom
1.00mm Pitch Receptacle, Dual Row Surface Mount, Vertical Stacking, Mated Stacking Height 18.00mm, 100 Circuits, Lead-Free
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TUBE Packaging
Description
+
1.00mm Pitch Receptacle, Dual Row Surface Mount, Vertical Stacking, Mated Stacking Height 18.00mm, 100 Circuits, Lead-Free
Search Keywords: 525841079
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52584-1079
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,250
Ships today, if you order in
Minimum Order Quantity:
11
Price (USD)
Qty
Unit Price
11
$6.01
200
$5.77
300
$5.54
600
$5.32
2,000 +
$5.11
Click for Quote
Log in
to unlock special pricing