- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 52559-1452-TR250
52559-1452-TR250
Molex / Waldom
Easy-On FFC/FPC Connector - 14 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Gold Plating - Natural - T ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Easy-On FFC/FPC Connector - 14 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Gold Plating - Natural - T/R.
Search Keywords: 525591452TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-1452-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
16 Weeks
can ship
9/8/26