- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52559-0652-TR250
52559-0652-TR250
Molex / Waldom
Easy-On FFC/FPC Connector - 6 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Gold Plating - Natural - T/ ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector - 6 Circuits - 0.50mm Pitch - Slider Series - Vertical - 3.90mm Height - Gold Plating - Natural - T/R.
Search Keywords: 525590652TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52559-0652-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$0.6732
500 +
$0.6528
Click for Quote
Log in
to unlock special pricing