Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

52465-4071

Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R
Search Keywords: 524654071
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 52465-4071
Alias/AKA: 0524654071
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Type: Board to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 50 V
Maximum Current Rating: 0.5/Contact A
Termination Method: Solder
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 52465-4071 RoHS compliant?
Yes, 52465-4071 is RoHS compliant.
What is the lead time for 52465-4071?
The standard lead time for 52465-4071 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 742,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks can ship 5/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$2.59
4,000
$2.37
8,000
$2.07
20,000
$2.01
40,000
$1.89
100,000 +
$1.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!