- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52465-4070
52465-4070
Molex / Waldom
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 40 POS 0.8mm Solder ST SMD T/R
Search Keywords: 524654070
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52465-4070
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,640
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
27 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$4.61
4,000
$4.19
8,000
$3.67
20,000
$3.56
40,000 +
$3.35
Click for Quote
Log in
to unlock special pricing