- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52435-3033
52435-3033
Molex / Waldom
Easy-On FFC/FPC Connector - 30 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Tin-Silve ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Easy-On FFC/FPC Connector - 30 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Tin-Silver-Bismuth Plating.
Search Keywords: 524353033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52435-3033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,918
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.3845
2,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing