- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52435-2471-TR250
52435-2471-TR250
Molex / Waldom
Easy-On FFC/FPC Connector - 24 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Gold Plat ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Easy-On FFC/FPC Connector - 24 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Gold Plating - T/R.
Search Keywords: 524352471TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52435-2471-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
15 Weeks
can ship
9/7/26