- Home ›
- All Products›
- 52435-2371
52435-2371
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 23 Circuits, Gold Plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 23 Circuits, Gold Plating
Search Keywords: 524352371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52435-2371
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
1000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,000
$1.59
8,000
$1.51
16,000 +
$1.43
Click for Quote
Log in
to unlock special pricing