- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 52370-2670
52370-2670
Molex / Waldom
I/O Shell Cover Assembly - 26 Position - 1.27mm Pitch - Lead Free - Ivory.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
I/O Shell Cover Assembly - 26 Position - 1.27mm Pitch - Lead Free - Ivory.
Search Keywords: 523702670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52370-2670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
35
$1.96
400
$1.87
800
$1.79
2,000
$1.73
7,000 +
$1.65
Click for Quote
Log in
to unlock special pricing