- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52271-2269-TR250
52271-2269-TR250
Molex / Waldom
Easy-On FFC/FPC Connector - 22 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Bottom Contact - 3.00mm Height - Gold P ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Easy-On FFC/FPC Connector - 22 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Bottom Contact - 3.00mm Height - Gold Plating - Natural - T/R.
Search Keywords: 522712269TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52271-2269-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
12 Weeks
can ship
8/17/26