- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 52271-1269-TR250
52271-1269-TR250
Molex / Waldom
Easy-On FFC/FPC Connector - 12 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Bottom Contact - 3.00mm Height - Gold P ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Easy-On FFC/FPC Connector - 12 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Bottom Contact - 3.00mm Height - Gold Plating - Natural - T/R.
Search Keywords: 522711269TR250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52271-1269-TR250
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
250
$0.7548
500 +
$0.7446
Click for Quote
Log in
to unlock special pricing