- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-1290
Available Replacements
Alternative Packaging
Molex / Waldom
52207-1290
1.00mm SMT, Right Angle, ZIF, Top Contact Style Receptacle, 12 Circuits
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
1.00mm SMT, Right Angle, ZIF, Top Contact Style Receptacle, 12 Circuits
Search Keywords: 522071290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-1290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:12
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Dimension:18.3 x 7.6 x 2.7 mm
-
Operating Temperature:-20 to 85 °C
Frequently Asked Questions
Is 52207-1290 discontinued?
Yes, 52207-1290 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 52207-1290 RoHS compliant?
Yes, 52207-1290 is RoHS compliant.
What is the lead time for 52207-1290?
The standard lead time for 52207-1290 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.