- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52207-1233
52207-1233
Molex / Waldom
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 12 Circuits, Tin-Silver-Bism ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Top Contact, 2.70mm Height, 12 Circuits, Tin-Silver-Bismuth Plating
Search Keywords: 522071233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52207-1233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
Price (USD)
Qty
Unit Price
1,000
$0.77
5,000
$0.72
10,000
$0.68
25,000 +
$0.67
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT