- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52147-1210
52147-1210
Molex / Waldom
Conn Ribbon Cable Connector M 12 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Ribbon Cable Connector M 12 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 521471210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52147-1210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Number of Contacts:12
-
Pitch:2 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:150 V
-
Maximum Current Rating:2/Contact A
-
Dimension:29.3mm x 5.2mm x 6.3 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,778
Can Ship immediately
Minimum Order Quantity:
174
Price (USD)
Qty
Unit Price
174
$0.356
2,000
$0.339
4,000
$0.324
10,000
$0.311
31,000 +
$0.300
Click for Quote
Log in
to unlock special pricing