- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 52135-1030
52135-1030
Molex / Waldom
Vertical Header - Shrouded(4 Sides) - 10 Position - 2.54mm Pitch - White.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Vertical Header - Shrouded(4 Sides) - 10 Position - 2.54mm Pitch - White.
Search Keywords: 521351030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52135-1030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:2.54 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder3593
-
Operating Temperature:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$1.25
600
$1.20
2,000
$1.16
3,000
$1.11
9,000 +
$1.07
Click for Quote
Log in
to unlock special pricing