- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52045-2845
52045-2845
Molex / Waldom
Conn FFC/FPC Connector SKT 28 POS 1.25mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn FFC/FPC Connector SKT 28 POS 1.25mm Solder ST Thru-Hole Tray
Search Keywords: 520452845
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52045-2845
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FFC/FPC Connector
-
Number of Contacts:28
-
Pitch:1.25 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:200 V
-
Maximum Current Rating:1/Contact A
-
Dimension:38.4mm x 5.6mm x 8 mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,926
Can Ship immediately
Minimum Order Quantity:
125
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
125
$0.483
2,000
$0.460
3,000
$0.437
8,000
$0.425
23,000 +
$0.414
Click for Quote
Log in
to unlock special pricing