- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52043-0419
Molex / Waldom
52043-0419
Conn FPC Connector SKT 4 POS 1mm Solder RA Thru-Hole Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52043-0419
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:FPC Connector
-
Number of Contacts:4
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:11.05 x 6.7 x 4.2 mm
-
Operating Temperature:-20 to 80 °C
-
This product is discontinued, but still in stock.