- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 52011-0710
Molex / Waldom
52011-0710
Conn Ribbon Cable Connector M 7 POS 2.5mm Wire Wrap ST Thru-Hole Tray
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:52011-0710
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Ribbon Cable Connector
-
Number of Contacts:7
-
Pitch:2.5 mm
-
Mounting:Through Hole
-
Termination Method:Wire Wrap
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Dimension:20.6 x 7 x 10 mm
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.