- Home ›
- All Products›
- 51441-0872
51441-0872
Molex / Waldom
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 1.10mm Mated Height, 8 Circuits, Le ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 1.10mm Mated Height, 8 Circuits, Lead-Free, Gold Contact Plating
Search Keywords: 514410872
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51441-0872
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
3,000
$0.122
6,000 +
$0.113
Click for Quote
Log in
to unlock special pricing