- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51382-1100
51382-1100
Molex / Waldom
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount White MicroClasp¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount White MicroClasp¢A€žA¢ Bag
Search Keywords: 513821100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51382-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:11
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,667
Ships today, if you order in
Minimum Order Quantity:
500
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
300
$0.2305
1,500
$0.2264
2,900
$0.2213
5,800
$0.2183
12,000 +
$0.2142
Click for Quote
Log in
to unlock special pricing