- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51374-2473
51374-2473
Molex / Waldom
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 24 Circuits, Lead-Free
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, Vertical, SMT, ZIF, 24 Circuits, Lead-Free
Search Keywords: 513742473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51374-2473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
1 -
Type:FPC Connector
-
Number of Contacts:24
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.4/Contact A
-
Dimension:14.8 x 4.5 x 4.05 mm
-
Operating Temperature:-25 to 85 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT