- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51338-6473
51338-6473
Molex / Waldom
SlimStack Board-to-Board Receptacle - 64 Circuits - 0.40mm Pitch - J-Bend Series - 0.20µm Gold (Au) Plating - 1.50 or 2.00mm M ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Receptacle - 64 Circuits - 0.40mm Pitch - J-Bend Series - 0.20µm Gold (Au) Plating - 1.50 or 2.00mm Mated Height - 3.40mm Mated Width - Black.
Search Keywords: 513386473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51338-6473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2,500
$1.65
15,000
$1.50
30,000 +
$1.31
Click for Quote
Log in
to unlock special pricing