- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51338-1074-TR625
Molex / Waldom
51338-1074-TR625
Connector Receptacle - 100 Position - 0.016" (0.40mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 51338-1074-TR625 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | KR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
625 |