- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 51336-1110
51336-1110
Molex / Waldom
Mini Mi II System Wire-to-Board IDT Housing - 11 Circuits - 1.25mm Pitch - Single Row - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Mini Mi II System Wire-to-Board IDT Housing - 11 Circuits - 1.25mm Pitch - Single Row - Natural.
Search Keywords: 513361110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51336-1110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Cable Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:11
-
Maximum Voltage Rating:1003584V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73,500
Ships today, if you order in
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0622
11,000
$0.0602
22,000
$0.0571
56,000
$0.0561
175,000 +
$0.0541
Click for Quote
Log in
to unlock special pricing