- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51296-5094
51296-5094
Molex / Waldom
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 50 Circuits, Lead-Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 50 Circuits, Lead-Free, Gold Contact Plating
Search Keywords: 512965094
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51296-5094
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
3,000
$3.99
6,000 +
$3.91
Click for Quote
Log in
to unlock special pricing