Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

51296-4094

0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 40 Circuits, Lead-Fr ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.50mm Pitch Easy-On™ Type FFC/FPC Connector, 1.30mm Height, Right Angle, SMT, ZIF, Bottom Contact Style, 40 Circuits, Lead-Free, Gold Contact Plating
Search Keywords: 512964094
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 51296-4094
Alias/AKA: 0512964094
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 51296-4094 RoHS compliant?
Yes, 51296-4094 is RoHS compliant.
What is the lead time for 51296-4094?
The standard lead time for 51296-4094 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks can ship 4/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$3.29
21,000
$2.96
51,000
$2.87
102,000
$2.70
252,000 +
$2.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!