- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 51281-0894
51281-0894
Molex / Waldom
0.50mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 8 Circuits, Lead-Free, Gol ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch FFC/FPC Connector, SMT, Right Angle, Non-ZIF, Dual Contact Style, 1.20mm Mated Height, 8 Circuits, Lead-Free, Gold (Au) Plating
Search Keywords: 512810894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51281-0894
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
492,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
3,000
$0.105
6,000
$0.097
9,000 +
$0.090
Click for Quote
Log in
to unlock special pricing