- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51191-1200
51191-1200
Molex / Waldom
Conn Housing F 12 POS 2.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 12 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 511911200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51191-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,650
Ships today, if you order in
Minimum Order Quantity:
300
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
300
$0.2458
1,300
$0.2428
2,600
$0.2366
5,100
$0.2326
10,000 +
$0.2285
Click for Quote
Log in
to unlock special pricing