- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51142-0400
51142-0400
Molex / Waldom
Conn Housing F 4 POS 6.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing F 4 POS 6.5mm Crimp ST Cable Mount Bag
Search Keywords: 511420400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51142-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8442300150
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:9/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
350
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
350
$0.185
1,700
$0.182
3,300
$0.179
6,600
$0.176
10,000 +
$0.171
Click for Quote
Log in
to unlock special pricing