- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51102-1200
51102-1200
Molex / Waldom
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Search Keywords: 511021200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51102-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,311
Ships today, if you order in
Minimum Order Quantity:
2000
Price (USD)
Qty
Unit Price
2,000
$0.0363
10,000
$0.0340
21,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing