- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51102-0900
51102-0900
Molex / Waldom
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 9 POS 2.5mm Crimp ST Cable Mount Mini-Lock™ Bag
Search Keywords: 511020900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51102-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,787
Ships today, if you order in
Minimum Order Quantity:
368
Price (USD)
Qty
Unit Price
368
$0.1693
4,000
$0.1632
8,000
$0.1550
21,000
$0.1489
65,000 +
$0.1438
Click for Quote
Log in
to unlock special pricing