- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51090-1200
51090-1200
Molex / Waldom
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing RCP 12 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510901200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51090-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,075
Can Ship immediately
Minimum Order Quantity:
358
Price (USD)
Qty
Unit Price
358
$0.170
4,000
$0.164
8,000
$0.157
21,000
$0.151
64,000 +
$0.145
Click for Quote
Log in
to unlock special pricing