- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51089-2805
51089-2805
Molex / Waldom
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Gray Mi II¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 28 POS 2mm Crimp ST Cable Mount Gray Mi II¢A€žA¢ Bag
Search Keywords: 510892805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51089-2805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547200000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:28
-
Maximum Voltage Rating:1253494V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,700
Ships today, if you order in
Minimum Order Quantity:
618
Price (USD)
Qty
Unit Price
618
$0.1010
7,000
$0.0969
14,000
$0.0918
35,000
$0.0887
109,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing