- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51089-2005
51089-2005
Molex / Waldom
Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 20 POS 2mm Crimp ST Cable Mount Mi II™ Bag
Search Keywords: 510892005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51089-2005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:20
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22,954
Ships today, if you order in
Minimum Order Quantity:
274
Price (USD)
Qty
Unit Price
274
$0.2275
3,000
$0.2183
6,000
$0.2091
16,000
$0.2020
49,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing