- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51067-0500
51067-0500
Molex / Waldom
Conn Housing RCP 5 POS 3.5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 5 POS 3.5mm Crimp ST Cable Mount Bag
Search Keywords: 510670500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51067-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:5
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,983
Ships today, if you order in
Minimum Order Quantity:
1000
21 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
250
$0.2907
1,200
$0.2856
2,300
$0.2805
4,600
$0.2744
16,000 +
$0.2509
Click for Quote
Log in
to unlock special pricing