- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51047-0300
51047-0300
Molex / Waldom
Conn Housing M 3 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 3 POS 1.25mm Crimp ST Cable Mount PicoBlade™ Bag
Search Keywords: 510470300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51047-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,960
Ships today, if you order in
Minimum Order Quantity:
1000
16 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.1418
3,100
$0.1330
6,100
$0.1295
12,200 +
$0.1274
Click for Quote
Log in
to unlock special pricing