- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51010-0811
51010-0811
Molex / Waldom
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 8 POS 5mm Crimp ST Cable Mount Bag
Search Keywords: 510100811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51010-0811
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:2503494VDC,2503494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
122
Price (USD)
Qty
Unit Price
1
$0.682
122
$0.620
610
$0.600
2,440
$0.570
6,098
$0.550
18,293 +
$0.530
Click for Quote
Log in
to unlock special pricing