- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 51004-1100
51004-1100
Molex / Waldom
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Conn Housing RCP 11 POS 2mm Crimp ST Cable Mount MicroBlade™ Bag
Search Keywords: 510041100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:51004-1100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:11
-
Maximum Voltage Rating:125,125 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,285
Can Ship immediately
Minimum Order Quantity:
496
Price (USD)
Qty
Unit Price
496
$0.154
2,476
$0.146
9,901
$0.140
24,753
$0.134
74,258 +
$0.128
Click for Quote
Log in
to unlock special pricing