Image is representational - see mfr. specs

50-84-2122

Molex / Waldom

Conn Housing F 12 POS Crimp ST Panel Mount MLX™ Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description +
Conn Housing F 12 POS Crimp ST Panel Mount MLX™ Carton
Search Keywords: 50842122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    50-84-2122
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    20/Contact A
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 484
Can Ship immediately
Minimum Order Quantity:
85
30 Weeks can ship 12/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
85
$0.8262
450
$0.8160
850
$0.8058
1,700
$0.7956
3,000
$0.7650
8,000
$0.6834
20,000 +
$0.6528
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!