- Home ›
- All Products›
- 505570-0300
505570-0300
Molex / Waldom
Connector Housing Receptacle 3 Position 2mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Housing Receptacle 3 Position 2mm Crimp Straight Cable Mount Bag
Search Keywords: 5055700300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505570-0300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,996
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
16 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
6,000
$0.1652
12,000
$0.1612
24,000
$0.1591
81,000
$0.1387
201,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing