- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505568-0673
505568-0673
Molex / Waldom
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Shrouded Header (4 Sides) HDR 6 POS 1.25mm Solder ST Top Entry SMD Micro-Lock¢A€žA¢ T/R
Search Keywords: 5055680673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505568-0673
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header (4 Sides)3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:1.25 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Can Ship immediately
Minimum Order Quantity:
424
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
424
$0.1469
5,000
$0.1408
10,000
$0.1336
25,000
$0.1285
75,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing