- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505551-2420
505551-2420
Molex / Waldom
SlimStack Board-to-Board Plug - 24 Circuits - 0.40mm Pitch - B8 Series - 0.80mm Mated Height - 2.50mm Mated Width - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 24 Circuits - 0.40mm Pitch - B8 Series - 0.80mm Mated Height - 2.50mm Mated Width - Black.
Search Keywords: 5055512420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505551-2420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
14 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
7,000
$0.6120
56,000
$0.5712
126,000
$0.4906
301,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing