- Home ›
- All Products›
- 505432-2400
505432-2400
Molex / Waldom
Connector Wire to Board Housing Receptacle 24 Position 1.25mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Board Housing Receptacle 24 Position 1.25mm Crimp Straight Cable Mount Bag
Search Keywords: 5054322400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505432-2400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
250
$0.275
1,200
$0.269
2,400
$0.264
4,800
$0.259
10,000 +
$0.254
Click for Quote
Log in
to unlock special pricing