- Home ›
- All Products›
- 505417-4010
505417-4010
Molex / Waldom
Stacking Board Connector Plug 40 Position 1mm Stack Height Surface Mount Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Stacking Board Connector Plug 40 Position 1mm Stack Height Surface Mount Emboss T/R
Search Keywords: 5054174010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505417-4010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
7,000
$0.494
42,000 +
$0.457
Click for Quote
Log in
to unlock special pricing