- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505417-0610
505417-0610
Molex / Waldom
SlimStack Board-to-Board Plug - 6 Circuits - 0.35mm Pitch - SSB RP Series - 1.00mm Mated Height - 2.00mm Mated Width - Armor N ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 6 Circuits - 0.35mm Pitch - SSB RP Series - 1.00mm Mated Height - 2.00mm Mated Width - Armor Nail - Black.
Search Keywords: 5054170610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505417-0610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
476,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
7,000
$0.291
56,000
$0.264
126,000
$0.232
301,000
$0.225
602,000 +
$0.212
Click for Quote
Log in
to unlock special pricing