- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505413-6010
505413-6010
Molex / Waldom
Conn Board to Board RCP 60 POS 0.35mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Board to Board RCP 60 POS 0.35mm Solder ST SMD T/R
Search Keywords: 5054136010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505413-6010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Type:Board to Board
-
Body Orientation:Straight
-
Gender:RCP
-
Mounting:Surface Mount
-
Pitch:0.35 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
241,376
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,000
$0.7140
42,000
$0.6528
126,000
$0.5814
301,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing