Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505405-1470

Conn Wire to Board RCP 14 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Wire to Board RCP 14 POS 1.5mm Solder ST SMD CLIK-Mate™ T/R
Search Keywords: 5054051470
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505405-1470
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 900
Type: Wire to Board
Body Orientation: Straight
Gender: RCP
Mounting: Surface Mount
Pitch: 1.5 mm
Number of Contacts: 14
Maximum Voltage Rating: 100,100 VDC|VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505405-1470 discontinued?
Yes, 505405-1470 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 505405-1470 RoHS compliant?
Yes, 505405-1470 is RoHS compliant.
What is the lead time for 505405-1470?
The standard lead time for 505405-1470 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,178
Can Ship immediately
Minimum Order Quantity:
900
Order Increment:
900
ADD TO CART
Price (USD)
Qty
Unit Price
900
$0.5865
2,700
$0.5630
3,600
$0.5396
7,200
$0.5273
19,800 +
$0.4927
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!