- Home ›
- All Products›
- 505278-1933
505278-1933
Molex / Waldom
0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 19 Circu ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 19 Circuits
Search Keywords: 5052781933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505278-1933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18000
Order Increment:
3000
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
18,000
$0.479
36,000
$0.455
72,000 +
$0.432
Click for Quote
Log in
to unlock special pricing