- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505278-1433
505278-1433
Molex / Waldom
Easy-On FFC/FPC Connector - 14 Circuits - 0.50mm Pitch - 1.90mm Height - Single Bottom Contact (FS19) - Right-Angle - Surface ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector - 14 Circuits - 0.50mm Pitch - 1.90mm Height - Single Bottom Contact (FS19) - Right-Angle - Surface Mount - Beige.
Search Keywords: 5052781433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505278-1433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
95
$0.80
472
$0.77
1,887
$0.74
4,717
$0.70
14,151 +
$0.67
Click for Quote
Log in
to unlock special pricing